Part Details for CDR32BP132AJSS by KEMET Corporation
Overview of CDR32BP132AJSS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR32BP132AJSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR32BP132AJSS
|
Avnet Americas | Cap Ceramic 0.0013uF 50V C0G 5% SMD 1206 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR32BP132AJSS) RoHS: Not Compliant Min Qty: 271 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR32BP132AJSS
CDR32BP132AJSS CAD Models
CDR32BP132AJSS Part Data Attributes
|
CDR32BP132AJSS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BP132AJSS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP132AJSS
This table gives cross-reference parts and alternative options found for CDR32BP132AJSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP132AJSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP132AJTS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1206, | Kyocera AVX Components | CDR32BP132AJSS vs CDR32BP132AJTS |
CDR32BP132AJWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP132AJSS vs CDR32BP132AJWS |
CDR32BP132AJWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP132AJSS vs CDR32BP132AJWM |
CDR32BP132AJYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP132AJSS vs CDR32BP132AJYS |
CDR32BP132AJSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP132AJSS vs CDR32BP132AJSM |
CDR32BP132AJUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP132AJSS vs CDR32BP132AJUM |
CDR32BP132AJYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP132AJSS vs CDR32BP132AJYM |
CDR32BP132AJWS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1206, | Metuchen Capacitors Inc | CDR32BP132AJSS vs CDR32BP132AJWS |
C1206N132J5GMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP132AJSS vs C1206N132J5GMC |
CDR32BP132AJZP | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1206, | Kyocera AVX Components | CDR32BP132AJSS vs CDR32BP132AJZP |