Part Details for CDR32BP132AFZS by Kyocera AVX Components
Overview of CDR32BP132AFZS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP132AFZS
CDR32BP132AFZS CAD Models
CDR32BP132AFZS Part Data Attributes
|
CDR32BP132AFZS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR32BP132AFZS
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP132AFZS
This table gives cross-reference parts and alternative options found for CDR32BP132AFZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP132AFZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP132AFTR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1206, | Kyocera AVX Components | CDR32BP132AFZS vs CDR32BP132AFTR |
CDR32BP132AFSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP132AFZS vs CDR32BP132AFSR |
CDR32BP132AFUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP132AFZS vs CDR32BP132AFUP |
C1206N132F5GMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP132AFZS vs C1206N132F5GMC |
CDR32BP132AFZP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1206, | Kyocera AVX Components | CDR32BP132AFZS vs CDR32BP132AFZP |
CDR32BP132AFWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP132AFZS vs CDR32BP132AFWS |
CDR32BP132AFYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP132AFZS vs CDR32BP132AFYM |
CDR32BP132AFMRAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0013 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP132AFZS vs CDR32BP132AFMRAB |
CDR32BP132AFSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP132AFZS vs CDR32BP132AFSM |
CDR32BP132AFSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP132AFZS vs CDR32BP132AFSS |