Part Details for CDR32BP132AFZM by KEMET Corporation
Overview of CDR32BP132AFZM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP132AFZM
CDR32BP132AFZM CAD Models
CDR32BP132AFZM Part Data Attributes
|
CDR32BP132AFZM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BP132AFZM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP132AFZM
This table gives cross-reference parts and alternative options found for CDR32BP132AFZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP132AFZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP132AFWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP132AFZM vs CDR32BP132AFWS |
C1206N132F5GPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP132AFZM vs C1206N132F5GPL |
CDR32BP132AFMRAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0013 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP132AFZM vs CDR32BP132AFMRAB |
CDR32BP132AFWM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1206, | Metuchen Capacitors Inc | CDR32BP132AFZM vs CDR32BP132AFWM |
CDR32BP132AFYPAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0013 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP132AFZM vs CDR32BP132AFYPAR |
CDR32BP132AFYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP132AFZM vs CDR32BP132AFYM |
C1206N132F5GRL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP132AFZM vs C1206N132F5GRL |
CDR32BP132AFUMAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0013 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP132AFZM vs CDR32BP132AFUMAC |
C1206N132F5GSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP132AFZM vs C1206N132F5GSC |
CDR32BP132AFZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP132AFZM vs CDR32BP132AFZR |