Part Details for CDR32BP132AFYPAR by Vishay Vitramon
Overview of CDR32BP132AFYPAR by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP132AFYPAR
CDR32BP132AFYPAR CAD Models
CDR32BP132AFYPAR Part Data Attributes
|
CDR32BP132AFYPAR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR32BP132AFYPAR
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0013 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP132AFYPAR
This table gives cross-reference parts and alternative options found for CDR32BP132AFYPAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP132AFYPAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206N132F5GPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP132AFYPAR vs C1206N132F5GPL |
CDR32BP132AFWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP132AFYPAR vs CDR32BP132AFWM |
CDR32BP132AFSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP132AFYPAR vs CDR32BP132AFSM |
CDR32BP132AFZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP132AFYPAR vs CDR32BP132AFZM |
CDR32BP132AFYSAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0013 uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Vishay Vitramon | CDR32BP132AFYPAR vs CDR32BP132AFYSAP |
C1206N132F5GML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP132AFYPAR vs C1206N132F5GML |
CDR32BP132AFWS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1206, | Metuchen Capacitors Inc | CDR32BP132AFYPAR vs CDR32BP132AFWS |
CDR32BP132AFNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP132AFYPAR vs CDR32BP132AFNP |
CDR32BP132AFTP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0013uF, 1206, | Kyocera AVX Components | CDR32BP132AFYPAR vs CDR32BP132AFTP |
CDR32BP132AFNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0013uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP132AFYPAR vs CDR32BP132AFNS |