Part Details for CDR32BP122AKZM by KEMET Corporation
Overview of CDR32BP122AKZM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP122AKZM
CDR32BP122AKZM CAD Models
CDR32BP122AKZM Part Data Attributes
|
CDR32BP122AKZM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BP122AKZM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CDR32BP122AKZM
This table gives cross-reference parts and alternative options found for CDR32BP122AKZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP122AKZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP122AKYMAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0012 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP122AKZM vs CDR32BP122AKYMAJ |
CDR32BP122AKZP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0012uF, 1206, | Kyocera AVX Components | CDR32BP122AKZM vs CDR32BP122AKZP |
CDR32BP122AKZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP122AKZM vs CDR32BP122AKZS |
CDR32BP122AKSP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0012uF, 1206, | Presidio Components Inc | CDR32BP122AKZM vs CDR32BP122AKSP |
CDR32BP122AKWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP122AKZM vs CDR32BP122AKWM |
CDR32BP122AKYMAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.0012 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Vitramon | CDR32BP122AKZM vs CDR32BP122AKYMAT |
CDR32BP122AKZR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0012uF, 1206, | Presidio Components Inc | CDR32BP122AKZM vs CDR32BP122AKZR |
CDR32BP122AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP122AKZM vs CDR32BP122AKUR |
CDR32BP122AKTM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0012uF, 1206, | Kyocera AVX Components | CDR32BP122AKZM vs CDR32BP122AKTM |
CDR32BP122AKWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP122AKZM vs CDR32BP122AKWP |