There are no models available for this part yet.
Overview of CDR32BP122AKWP by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CDR32BP122AKWP by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR32BP122AKWP
|
Avnet Americas | Cap Ceramic 0.0012uF 50V C0G 10% SMD 1206 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR32BP122AKWP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
CAD Models for CDR32BP122AKWP by Kyocera AVX Components
Part Data Attributes for CDR32BP122AKWP by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Additional Feature
|
MIL-PRF-55681
|
Capacitance
|
0.0012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CDR32BP122AKWP
This table gives cross-reference parts and alternative options found for CDR32BP122AKWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP122AKWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP122AKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP122AKWP vs CDR32BP122AKUSAT |
CDR32BP122AKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP122AKWP vs CDR32BP122AKWSAB |
C1206N122K5GSL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP122AKWP vs C1206N122K5GSL |
CDR32BP122AKWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP122AKWP vs CDR32BP122AKWR |
CDR32BP122AKURAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP122AKWP vs CDR32BP122AKURAT |
CDR32BP122AKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP122AKWP vs CDR32BP122AKUSAJ |
CDR32BP122AKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP122AKWP vs CDR32BP122AKMSAT |
CDR32BP122AKWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP122AKWP vs CDR32BP122AKWR |
CDR32BP122AKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP122AKWP vs CDR32BP122AKZSAC |
CDR32BP122AKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CDR32BP122AKWP vs CDR32BP122AKWSAJ |