Part Details for CDR32BP101BJYP-T&R by KEMET Corporation
Overview of CDR32BP101BJYP-T&R by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR32BP101BJYP-T&R
CDR32BP101BJYP-T&R CAD Models
CDR32BP101BJYP-T&R Part Data Attributes
|
CDR32BP101BJYP-T&R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR32BP101BJYP-T&R
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CDR32BP101BJYP-T&R
This table gives cross-reference parts and alternative options found for CDR32BP101BJYP-T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP101BJYP-T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206J1000101JQR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CDR32BP101BJYP-T&R vs 1206J1000101JQR |
1206CG101J0B20 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | YAGEO Corporation | CDR32BP101BJYP-T&R vs 1206CG101J0B20 |
CEC12FS8100PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | EXXELIA Group | CDR32BP101BJYP-T&R vs CEC12FS8100PF5%100V |
CEC12GS8100PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | EXXELIA Group | CDR32BP101BJYP-T&R vs CEC12GS8100PF5%100V |
B37871A1101J060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | TDK Epcos | CDR32BP101BJYP-T&R vs B37871A1101J060 |
CDR32BP101BJYR-T&R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP101BJYP-T&R vs CDR32BP101BJYR-T&R |
1206CG101J0BB2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | YAGEO Corporation | CDR32BP101BJYP-T&R vs 1206CG101J0BB2 |
GRM42-6C0G101J100AK | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CDR32BP101BJYP-T&R vs GRM42-6C0G101J100AK |
GRM42-6C0G101J100AB | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0001uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | CDR32BP101BJYP-T&R vs GRM42-6C0G101J100AB |
1206M101J101ET | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CDR32BP101BJYP-T&R vs 1206M101J101ET |