There are no models available for this part yet.
Overview of CDR32BP100BDNM by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CDR32BP100BDNM by Kyocera AVX Components
Part Data Attributes for CDR32BP100BDNM by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1306
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
Packaging
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-C-55681
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CDR32BP100BDNM
This table gives cross-reference parts and alternative options found for CDR32BP100BDNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR32BP100BDNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR32BP100BJMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP100BDNM vs CDR32BP100BJMR |
CDR32BP100BJYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP100BDNM vs CDR32BP100BJYM |
CDR32BP100BDWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1306, | Kyocera AVX Components | CDR32BP100BDNM vs CDR32BP100BDWR |
CDR32BP100BJSP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1206, | Presidio Components Inc | CDR32BP100BDNM vs CDR32BP100BJSP |
CDR32BP100BDNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1306, | Kyocera AVX Components | CDR32BP100BDNM vs CDR32BP100BDNS |
C1206N100J1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | KEMET Corporation | CDR32BP100BDNM vs C1206N100J1GRC |
CDR32BP100BJWR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1206, | Metuchen Capacitors Inc | CDR32BP100BDNM vs CDR32BP100BJWR |
CDR32BP100BJNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CDR32BP100BDNM vs CDR32BP100BJNS |
CDR32BP100BJUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00001 uF, SURFACE MOUNT, 1206, CHIP | Vishay Vitramon | CDR32BP100BDNM vs CDR32BP100BJUSAB |
CDR32BP100BJTP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00001uF, 1206, | Kyocera AVX Components | CDR32BP100BDNM vs CDR32BP100BJTP |