Part Details for CDR31BX822AKWM by Presidio Components Inc
Overview of CDR31BX822AKWM by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX822AKWM
CDR31BX822AKWM CAD Models
CDR31BX822AKWM Part Data Attributes
|
CDR31BX822AKWM
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BX822AKWM
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX822AKWM
This table gives cross-reference parts and alternative options found for CDR31BX822AKWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX822AKWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX822AKUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX822AKWM vs CDR31BX822AKUS |
CDR31BX822AKUS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 0805, | Presidio Components Inc | CDR31BX822AKWM vs CDR31BX822AKUS |
CDR31BX822AKZM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 0805, | Kyocera AVX Components | CDR31BX822AKWM vs CDR31BX822AKZM |
CDR31BX822AKUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.0082 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX822AKWM vs CDR31BX822AKUSAJ |
0805A0500822KBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 0805, | Knowles Capacitors | CDR31BX822AKWM vs 0805A0500822KBB |
CDR31BX822AKUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX822AKWM vs CDR31BX822AKUS |
CDR31BX822AKZM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 0805, | Presidio Components Inc | CDR31BX822AKWM vs CDR31BX822AKZM |
CDR31BX822AKZS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0082uF, 0805, | Kyocera AVX Components | CDR31BX822AKWM vs CDR31BX822AKZS |
C0805N822K5XSH | Cap,Ceramic,8.2nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BX822AKWM vs C0805N822K5XSH |
C0805N822K5XML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX822AKWM vs C0805N822K5XML |