Part Details for CDR31BX822AKMP by Kyocera AVX Components
Overview of CDR31BX822AKMP by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX822AKMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX822AKMP
|
Avnet Americas | Cap Ceramic 0.0082uF 50V X7R 10% SMD 0805 (0.1%FR) 125?C Bulk - Bulk (Alt: CDR31BX822AKMP) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BX822AKMP
CDR31BX822AKMP CAD Models
CDR31BX822AKMP Part Data Attributes
|
CDR31BX822AKMP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX822AKMP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX822AKMP
This table gives cross-reference parts and alternative options found for CDR31BX822AKMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX822AKMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX822AKWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX822AKMP vs CDR31BX822AKWP |
CDR31BX822AKUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX822AKMP vs CDR31BX822AKUM |
CDR31BX822AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX822AKMP vs CDR31BX822AKSM |
CDR31BX822AKWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX822AKMP vs CDR31BX822AKWP |
CDR31BX822AKWRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX822AKMP vs CDR31BX822AKWRAJ |
CDR31BX822AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX822AKMP vs CDR31BX822AKSP |
C0805N822K5XPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX822AKMP vs C0805N822K5XPL |
CDR31BX822AKWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX822AKMP vs CDR31BX822AKWM |
CDR31BX822AKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX822AKMP vs CDR31BX822AKZSAC |
CDR31BX822AKWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX822AKMP vs CDR31BX822AKWR |