Part Details for CDR31BX821BKUSAJ by Vishay Vitramon
Overview of CDR31BX821BKUSAJ by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX821BKUSAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX821BKUSAJ-ND
|
DigiKey | CAP CER 820PF 100V BX 0805 Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5302 | Buy Now |
Part Details for CDR31BX821BKUSAJ
CDR31BX821BKUSAJ CAD Models
CDR31BX821BKUSAJ Part Data Attributes
|
CDR31BX821BKUSAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BX821BKUSAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00082 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX821BKUSAJ
This table gives cross-reference parts and alternative options found for CDR31BX821BKUSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX821BKUSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BX821BKSM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0805, | CDR31BX821BKUSAJ vs CDR31BX821BKSM |
CDR31BX821BKWRAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | CDR31BX821BKUSAJ vs CDR31BX821BKWRAT |
CDR31BX821BKWRAR | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00082 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BX821BKUSAJ vs CDR31BX821BKWRAR |
CDR31BX821BKWSAT | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00082 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BX821BKUSAJ vs CDR31BX821BKWSAT |
CDR31BX821BKMM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | CDR31BX821BKUSAJ vs CDR31BX821BKMM |
CDR31BX821BKWRAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00082 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | CDR31BX821BKUSAJ vs CDR31BX821BKWRAB |
CDR31BX821BKWRAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | CDR31BX821BKUSAJ vs CDR31BX821BKWRAR |
CDR31BX821BKMR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | CDR31BX821BKUSAJ vs CDR31BX821BKMR |
0805F1000821KBT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | CDR31BX821BKUSAJ vs 0805F1000821KBT |
CDR31BX821BKYPAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | CDR31BX821BKUSAJ vs CDR31BX821BKYPAT |