There are no models available for this part yet.
Overview of CDR31BX681BKYSAP by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR31BX681BKYSAP by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BX681BKYSAP
|
Avnet Americas | CDR31BX681BKYSAP - Tape and Reel (Alt: CDR31BX681BKYSAP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1348 / $0.1492 | Buy Now |
CAD Models for CDR31BX681BKYSAP by Vishay Intertechnologies
Part Data Attributes for CDR31BX681BKYSAP by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.00068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 11.25/13 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681/7
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BX681BKYSAP
This table gives cross-reference parts and alternative options found for CDR31BX681BKYSAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX681BKYSAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N681K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX681BKYSAP vs C0805N681K1XSL |
CDR31BX681BKZRAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX681BKYSAP vs CDR31BX681BKZRAC |
CDR31BX681BKZSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX681BKYSAP vs CDR31BX681BKZSAR |
CDR31BX681BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX681BKYSAP vs CDR31BX681BKYM |
CDR31BX681BKZSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX681BKYSAP vs CDR31BX681BKZSAT |
CDR31BX681BKUSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX681BKYSAP vs CDR31BX681BKUSAC |
0805A1000681KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CDR31BX681BKYSAP vs 0805A1000681KBT |
CDR31BX681BKURAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX681BKYSAP vs CDR31BX681BKURAJ |
CDR31BX681BKWMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX681BKYSAP vs CDR31BX681BKWMAJ |
CDR31BX681BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX681BKYSAP vs CDR31BX681BKZSAC |