Part Details for CDR31BX681BKUSAC by Vishay Intertechnologies
Overview of CDR31BX681BKUSAC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX681BKUSAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX681BKUSAC
|
Avnet Americas | CDR31BX681BKUSAC - Tape and Reel (Alt: CDR31BX681BKUSAC) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1348 / $0.1492 | Buy Now |
Part Details for CDR31BX681BKUSAC
CDR31BX681BKUSAC CAD Models
CDR31BX681BKUSAC Part Data Attributes
|
CDR31BX681BKUSAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX681BKUSAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX681BKUSAC
This table gives cross-reference parts and alternative options found for CDR31BX681BKUSAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX681BKUSAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N681K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX681BKUSAC vs C0805N681K1XSL |
CDR31BX681BKZRAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX681BKUSAC vs CDR31BX681BKZRAC |
CDR31BX681BKZSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX681BKUSAC vs CDR31BX681BKZSAR |
CDR31BX681BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX681BKUSAC vs CDR31BX681BKYM |
CDR31BX681BKZSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX681BKUSAC vs CDR31BX681BKZSAT |
0805A1000681KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CDR31BX681BKUSAC vs 0805A1000681KBT |
CDR31BX681BKURAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX681BKUSAC vs CDR31BX681BKURAJ |
CDR31BX681BKWMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX681BKUSAC vs CDR31BX681BKWMAJ |
CDR31BX681BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX681BKUSAC vs CDR31BX681BKZSAC |
CDR31BX681BKWR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 0805, | Metuchen Capacitors Inc | CDR31BX681BKUSAC vs CDR31BX681BKWR |