Part Details for CDR31BX681BKMP by Presidio Components Inc
Overview of CDR31BX681BKMP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX681BKMP
CDR31BX681BKMP CAD Models
CDR31BX681BKMP Part Data Attributes
|
CDR31BX681BKMP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BX681BKMP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX681BKMP
This table gives cross-reference parts and alternative options found for CDR31BX681BKMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX681BKMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX681BKZSAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX681BKMP vs CDR31BX681BKZSAP |
CDR31BX681BKYPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX681BKMP vs CDR31BX681BKYPAR |
CDR31BX681BKZMAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX681BKMP vs CDR31BX681BKZMAJ |
CDR31BX681BKYSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00068 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX681BKMP vs CDR31BX681BKYSAC |
CDR31BX681BKUMAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX681BKMP vs CDR31BX681BKUMAC |
CDR31BX681BKYRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX681BKMP vs CDR31BX681BKYRAJ |
CDR31BX681BKNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX681BKMP vs CDR31BX681BKNR |
CDR31BX681BKMPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00068 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX681BKMP vs CDR31BX681BKMPAP |
CDR31BX681BKWRAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00068 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX681BKMP vs CDR31BX681BKWRAC |
CDR31BX681BKWSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00068 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX681BKMP vs CDR31BX681BKWSAR |