Capacitors
CDR31BX561BKYP
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP

Overview of CDR31BX561BKYP by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR31BX561BKYP by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR31BX561BKYP by KEMET Corporation

CDR31BX561BKYP
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CDR31BX561BKYP
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CDR31BX561BKYP

This table gives cross-reference parts and alternative options found for CDR31BX561BKYP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX561BKYP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805N561K1XSH Cap,Ceramic,560pF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case KEMET Corporation CDR31BX561BKYP vs C0805N561K1XSH
CDR31BX561BKWS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX561BKYP vs CDR31BX561BKWS
CDR31BX561BKMSAB CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00056 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE Vishay Vitramon CDR31BX561BKYP vs CDR31BX561BKMSAB
CDR31BX561BKTM Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00056uF, 0805, Kyocera AVX Components CDR31BX561BKYP vs CDR31BX561BKTM
0805J1000561KBB Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00056uF, 0805, Knowles Capacitors CDR31BX561BKYP vs 0805J1000561KBB
CDR31BX561BKNR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00056uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BX561BKYP vs CDR31BX561BKNR
CDR31BX561BKZS Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00056uF, 0805, Presidio Components Inc CDR31BX561BKYP vs CDR31BX561BKZS
CDR31BX561BKSM Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00056uF, 0805, Presidio Components Inc CDR31BX561BKYP vs CDR31BX561BKSM
CDR31BX561BKZM Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00056uF, 0805, Presidio Components Inc CDR31BX561BKYP vs CDR31BX561BKZM
C0805N561K1XMC7246 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00056uF, 0805, KEMET Corporation CDR31BX561BKYP vs C0805N561K1XMC7246

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BX561BKYP by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BX561BKYP by KEMET Corporation

Select Manufacturer
Which Manufacturer of CDR31BX561BKYP would you like to use for your alert(s)?
  • Please alert me when CDR31BX561BKYP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR31BX561BKYP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BX561BKYP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR31BX561BKYP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BX561BKYP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BX561BKYP by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: