Part Details for CDR31BX472BKYMAC by Vishay Intertechnologies
Overview of CDR31BX472BKYMAC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX472BKYMAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX472BKYMAC
|
Avnet Americas | CDR31BX472BKYMAC - Tape and Reel (Alt: CDR31BX472BKYMAC) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1403 / $0.1492 | Buy Now |
Part Details for CDR31BX472BKYMAC
CDR31BX472BKYMAC CAD Models
CDR31BX472BKYMAC Part Data Attributes
|
CDR31BX472BKYMAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX472BKYMAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX472BKYMAC
This table gives cross-reference parts and alternative options found for CDR31BX472BKYMAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX472BKYMAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX472BKMSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX472BKYMAC vs CDR31BX472BKMSAC |
CDR31BX472BKWPAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX472BKYMAC vs CDR31BX472BKWPAT |
CDR31BX472BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKYMAC vs CDR31BX472BKZSAC |
CDR31BX472BKMSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKYMAC vs CDR31BX472BKMSAJ |
CDR31BX472BKMMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKYMAC vs CDR31BX472BKMMAT |
CDR31BX472BKZPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKYMAC vs CDR31BX472BKZPAR |
CDR31BX472BKYMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKYMAC vs CDR31BX472BKYMAT |
CDR31BX472BKZPAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0047 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX472BKYMAC vs CDR31BX472BKZPAR |
CDR31BX472BKZPAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0047 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX472BKYMAC vs CDR31BX472BKZPAT |
0805F1000472KBB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 0805, | Knowles Capacitors | CDR31BX472BKYMAC vs 0805F1000472KBB |