Part Details for CDR31BX472BKWP by Metuchen Capacitors Inc
Overview of CDR31BX472BKWP by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX472BKWP
CDR31BX472BKWP CAD Models
CDR31BX472BKWP Part Data Attributes
|
CDR31BX472BKWP
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BX472BKWP
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, Surface Mount, 0805,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX472BKWP
This table gives cross-reference parts and alternative options found for CDR31BX472BKWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX472BKWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BX472BKYRAC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | CDR31BX472BKWP vs CDR31BX472BKYRAC |
C0805N472K1XPH7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 0805, | CDR31BX472BKWP vs C0805N472K1XPH7246 |
CDR31BX472BKMSAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | CDR31BX472BKWP vs CDR31BX472BKMSAR |
CDR31BX472BKZPAP | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0047 uF, SURFACE MOUNT, 0805, CHIP | CDR31BX472BKWP vs CDR31BX472BKZPAP |
CDR31BX472BKWM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 0805, | CDR31BX472BKWP vs CDR31BX472BKWM |
C0805N472K1XMH | KEMET Corporation | Check for Price | Cap,Ceramic,4.7nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | CDR31BX472BKWP vs C0805N472K1XMH |
CDR31BX472BKZSAP | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0047 uF, SURFACE MOUNT, 0805, CHIP | CDR31BX472BKWP vs CDR31BX472BKZSAP |
0805F1000472KBC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 0805, | CDR31BX472BKWP vs 0805F1000472KBC |
CDR31BX472BKZPAP | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | CDR31BX472BKWP vs CDR31BX472BKZPAP |
CDR31BX472BKWP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | CDR31BX472BKWP vs CDR31BX472BKWP |