Part Details for CDR31BX472BKWM by Presidio Components Inc
Overview of CDR31BX472BKWM by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX472BKWM
CDR31BX472BKWM CAD Models
CDR31BX472BKWM Part Data Attributes
|
CDR31BX472BKWM
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BX472BKWM
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX472BKWM
This table gives cross-reference parts and alternative options found for CDR31BX472BKWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX472BKWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX472BKYRAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKWM vs CDR31BX472BKYRAC |
C0805N472K1XPH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | CDR31BX472BKWM vs C0805N472K1XPH7246 |
CDR31BX472BKMSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKWM vs CDR31BX472BKMSAR |
CDR31BX472BKZPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0047 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX472BKWM vs CDR31BX472BKZPAP |
C0805N472K1XMH | Cap,Ceramic,4.7nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BX472BKWM vs C0805N472K1XMH |
CDR31BX472BKZSAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0047 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX472BKWM vs CDR31BX472BKZSAP |
0805F1000472KBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 0805, | Knowles Capacitors | CDR31BX472BKWM vs 0805F1000472KBC |
CDR31BX472BKZPAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKWM vs CDR31BX472BKZPAP |
CDR31BX472BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX472BKWM vs CDR31BX472BKWP |
CDR31BX472BKYMAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKWM vs CDR31BX472BKYMAP |