Part Details for CDR31BX472BKURAJ by Vishay Intertechnologies
Overview of CDR31BX472BKURAJ by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX472BKURAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX472BKURAJ
|
Avnet Americas | CDR31BX472BKURAJ - Tape and Reel (Alt: CDR31BX472BKURAJ) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1492 / $0.1895 | Buy Now |
DISTI #
77-CDR31BX472BKURAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT | 0 |
|
$0.4820 / $0.5300 | Order Now |
Part Details for CDR31BX472BKURAJ
CDR31BX472BKURAJ CAD Models
CDR31BX472BKURAJ Part Data Attributes
|
CDR31BX472BKURAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX472BKURAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX472BKURAJ
This table gives cross-reference parts and alternative options found for CDR31BX472BKURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX472BKURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX472BKYMAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKURAJ vs CDR31BX472BKYMAC |
CDR31BX472BKYPAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKURAJ vs CDR31BX472BKYPAP |
CDR31BX472BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX472BKURAJ vs CDR31BX472BKSM |
CDR31BX472BKWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX472BKURAJ vs CDR31BX472BKWM |
CDR31BX472BKZPAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKURAJ vs CDR31BX472BKZPAP |
CDR31BX472BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX472BKURAJ vs CDR31BX472BKWP |
CDR31BX472BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX472BKURAJ vs CDR31BX472BKUS |
C0805N472K1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX472BKURAJ vs C0805N472K1XSC |
CDR31BX472BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX472BKURAJ vs CDR31BX472BKUP |
CDR31BX472BKYRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKURAJ vs CDR31BX472BKYRAJ |