Part Details for CDR31BX472BKMS by Kyocera AVX Components
Overview of CDR31BX472BKMS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX472BKMS
CDR31BX472BKMS CAD Models
CDR31BX472BKMS Part Data Attributes
|
CDR31BX472BKMS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX472BKMS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX472BKMS
This table gives cross-reference parts and alternative options found for CDR31BX472BKMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX472BKMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX472BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKMS vs CDR31BX472BKUSAB |
CDR31BX472BKZSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKMS vs CDR31BX472BKZSAB |
CDR31BX472BKUMAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0047 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX472BKMS vs CDR31BX472BKUMAJ |
CDR31BX472BKMPAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX472BKMS vs CDR31BX472BKMPAP |
CDR31BX472BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX472BKMS vs CDR31BX472BKSP |
CDR31BX472BKUM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, Surface Mount, 0805, | Presidio Components Inc | CDR31BX472BKMS vs CDR31BX472BKUM |
CDR31BX472BKMRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX472BKMS vs CDR31BX472BKMRAT |
CDR31BX472BKTS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 0805, | Kyocera AVX Components | CDR31BX472BKMS vs CDR31BX472BKTS |
CDR31BX472BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX472BKMS vs CDR31BX472BKYS |
CDR31BX472BKYPAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX472BKMS vs CDR31BX472BKYPAR |