Part Details for CDR31BX471BKWR by Kyocera AVX Components
Overview of CDR31BX471BKWR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX471BKWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50J8776
|
Newark | Capacitor, ceramic,470Pf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BX471BKWR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9930 | Buy Now |
DISTI #
CDR31BX471BKWR-ND
|
DigiKey | CAP CER 470PF 100V BX 0805 Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2248 | Buy Now |
DISTI #
CDR31BX471BKWR
|
Avnet Americas | Cap Ceramic 470pF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BX471BKWR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 939 Factory Stock |
|
$4.2422 | Buy Now |
DISTI #
CDR31BX471BKWR
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$2.2200 | Buy Now |
DISTI #
C1S127007476271
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Not Compliant | 1718 |
|
$4.8495 | Buy Now |
Part Details for CDR31BX471BKWR
CDR31BX471BKWR CAD Models
CDR31BX471BKWR Part Data Attributes
|
CDR31BX471BKWR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX471BKWR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX471BKWR
This table gives cross-reference parts and alternative options found for CDR31BX471BKWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX471BKWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX471BKZMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00047 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX471BKWR vs CDR31BX471BKZMAR |
CDR31BX471BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX471BKWR vs CDR31BX471BKYP |
CDR31BX471BKWRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX471BKWR vs CDR31BX471BKWRAT |
CDR31BX471BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX471BKWR vs CDR31BX471BKSS |
CDR31BX471BKYRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX471BKWR vs CDR31BX471BKYRAJ |
CDR31BX471BKUP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00047uF, 0805, | Presidio Components Inc | CDR31BX471BKWR vs CDR31BX471BKUP |
CDR31BX471BKWMAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX471BKWR vs CDR31BX471BKWMAB |
CDR31BX471BKURAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00047 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX471BKWR vs CDR31BX471BKURAC |
CDR31BX471BKMRAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX471BKWR vs CDR31BX471BKMRAR |
C0805N471K1XPH | Cap,Ceramic,470pF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BX471BKWR vs C0805N471K1XPH |