Part Details for CDR31BX471BKSM by Presidio Components Inc
Overview of CDR31BX471BKSM by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX471BKSM
CDR31BX471BKSM CAD Models
CDR31BX471BKSM Part Data Attributes
|
CDR31BX471BKSM
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BX471BKSM
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00047uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX471BKSM
This table gives cross-reference parts and alternative options found for CDR31BX471BKSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX471BKSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX471BKUSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX471BKSM vs CDR31BX471BKUSAC |
CDR31BX471BKZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX471BKSM vs CDR31BX471BKZP |
CDR31BX471BKWPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX471BKSM vs CDR31BX471BKWPAR |
CDR31BX471BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BX471BKSM vs CDR31BX471BKUM |
CDR31BX471BKYSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX471BKSM vs CDR31BX471BKYSAJ |
CDR31BX471BKUPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00047 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX471BKSM vs CDR31BX471BKUPAC |
CDR31BX471BKSS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00047uF, 0805, | Presidio Components Inc | CDR31BX471BKSM vs CDR31BX471BKSS |
CDR31BX471BKZPAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00047 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX471BKSM vs CDR31BX471BKZPAR |
C0805N471K1XMC7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00047uF, 0805, | KEMET Corporation | CDR31BX471BKSM vs C0805N471K1XMC7189 |
CDR31BX471BKWSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX471BKSM vs CDR31BX471BKWSAT |