Part Details for CDR31BX332BMSR by KEMET Corporation
Overview of CDR31BX332BMSR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX332BMSR
CDR31BX332BMSR CAD Models
CDR31BX332BMSR Part Data Attributes
|
CDR31BX332BMSR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX332BMSR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX332BMSR
This table gives cross-reference parts and alternative options found for CDR31BX332BMSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX332BMSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX332BMSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX332BMSR vs CDR31BX332BMSP |
C0805N332M1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX332BMSR vs C0805N332M1XRC |
CDR31BX332BMSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX332BMSR vs CDR31BX332BMSM |
CDR31BX332BMUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX332BMSR vs CDR31BX332BMUS |
CDR31BX332BMYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX332BMSR vs CDR31BX332BMYS |
CDR31BX332BMZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX332BMSR vs CDR31BX332BMZSAC |
CDR31BX332BMYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX332BMSR vs CDR31BX332BMYM |
0805A1000332MBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CDR31BX332BMSR vs 0805A1000332MBR |
CDR31BX332BMZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX332BMSR vs CDR31BX332BMZS |
CDR31BX332BMZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX332BMSR vs CDR31BX332BMZP |