There are no models available for this part yet.
Overview of CDR31BX272BKUM by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BX272BKUM by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BX272BKUM
|
Avnet Americas | Cap Ceramic 0.0027uF 100V X7R 10% SMD 0805 (1%FR) 125?C Bulk - Bulk (Alt: CDR31BX272BKUM) RoHS: Not Compliant Min Qty: 271 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4024 | Buy Now |
CAD Models for CDR31BX272BKUM by KEMET Corporation
Part Data Attributes for CDR31BX272BKUM by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
49 Weeks
|
Capacitance
|
0.0027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BX272BKUM
This table gives cross-reference parts and alternative options found for CDR31BX272BKUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX272BKUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX272BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUM vs CDR31BX272BKUSAB |
CDR31BX272BKYPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUM vs CDR31BX272BKYPAR |
CDR31BX272BKMMAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUM vs CDR31BX272BKMMAP |
CDR31BX272BKZSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUM vs CDR31BX272BKZSAJ |
CDR31BX272BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX272BKUM vs CDR31BX272BKSS |
C0805N272K1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX272BKUM vs C0805N272K1XSC |
CDR31BX272BKWMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUM vs CDR31BX272BKWMAB |
CDR31BX272BKUPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUM vs CDR31BX272BKUPAB |
CDR31BX272BKURAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUM vs CDR31BX272BKURAC |
CDR31BX272BKYMAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKUM vs CDR31BX272BKYMAP |