Part Details for CDR31BX272BKSR by KEMET Corporation
Overview of CDR31BX272BKSR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX272BKSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX272BKSR
|
Avnet Americas | Cap Ceramic 0.0027uF 100V X7R 10% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BX272BKSR) RoHS: Not Compliant Min Qty: 259 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5796 / $0.6955 | Buy Now |
Part Details for CDR31BX272BKSR
CDR31BX272BKSR CAD Models
CDR31BX272BKSR Part Data Attributes
|
CDR31BX272BKSR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX272BKSR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 54 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX272BKSR
This table gives cross-reference parts and alternative options found for CDR31BX272BKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX272BKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX272BKZPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKSR vs CDR31BX272BKZPAT |
CDR31BX272BKWPAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKSR vs CDR31BX272BKWPAR |
CDR31BX272BKWRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKSR vs CDR31BX272BKWRAR |
CDR31BX272BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX272BKSR vs CDR31BX272BKYS |
CDR31BX272BKYSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKSR vs CDR31BX272BKYSAB |
CDR31BX272BKYSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKSR vs CDR31BX272BKYSAC |
CDR31BX272BKWRAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKSR vs CDR31BX272BKWRAP |
CDR31BX272BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKSR vs CDR31BX272BKUSAB |
CDR31BX272BKZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX272BKSR vs CDR31BX272BKZSAT |
CDR31BX272BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0027uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX272BKSR vs CDR31BX272BKSP |