Part Details for CDR31BX222BMWM by Presidio Components Inc
Overview of CDR31BX222BMWM by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX222BMWM
CDR31BX222BMWM CAD Models
CDR31BX222BMWM Part Data Attributes
|
CDR31BX222BMWM
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BX222BMWM
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX222BMWM
This table gives cross-reference parts and alternative options found for CDR31BX222BMWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX222BMWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805N222M1XPC7189 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | KEMET Corporation | CDR31BX222BMWM vs C0805N222M1XPC7189 |
0805J1000222MBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | Knowles Capacitors | CDR31BX222BMWM vs 0805J1000222MBC |
CDR31BX222BMSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BMWM vs CDR31BX222BMSM |
CDR31BX222BMSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX222BMWM vs CDR31BX222BMSR |
C0805N222M1XRL7246 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | KEMET Corporation | CDR31BX222BMWM vs C0805N222M1XRL7246 |
CDR31BX222BMMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX222BMWM vs CDR31BX222BMMM |
CDR31BX222BMZSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0022 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BX222BMWM vs CDR31BX222BMZSAJ |
0805A1000222MBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | Knowles Capacitors | CDR31BX222BMWM vs 0805A1000222MBC |
CDR31BX222BMWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BMWM vs CDR31BX222BMWP |
CDR31BX222BMNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX222BMWM vs CDR31BX222BMNP |