CDR31BX222BMUM
Description: Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805,

Overview of CDR31BX222BMUM by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR31BX222BMUM by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR31BX222BMUM by Presidio Components Inc

CDR31BX222BMUM
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
Length
2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
0805
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Width
1.25 mm
Want to compare parts?
  1. CDR31BX222BMUM
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805,
    VS

Alternate Parts for CDR31BX222BMUM

This table gives cross-reference parts and alternative options found for CDR31BX222BMUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX222BMUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR31BX222BMSR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX222BMUM vs CDR31BX222BMSR
CDR31BX222BMSS Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX222BMUM vs CDR31BX222BMSS
CDR31BX222BMUP Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX222BMUM vs CDR31BX222BMUP
C0805N222M1XPC Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX222BMUM vs C0805N222M1XPC
CDR31BX222BMUR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX222BMUM vs CDR31BX222BMUR
0805A1000222MBT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP Knowles Capacitors CDR31BX222BMUM vs 0805A1000222MBT
C0805N222M1XRC Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX222BMUM vs C0805N222M1XRC
CDR31BX222BMZM Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX222BMUM vs CDR31BX222BMZM
CDR31BX222BMZP Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX222BMUM vs CDR31BX222BMZP
C0805N222M1XSC Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX222BMUM vs C0805N222M1XSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BX222BMUM by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BX222BMUM by Presidio Components Inc

  • Please alert me when CDR31BX222BMUM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDR31BX222BMUM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BX222BMUM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDR31BX222BMUM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BX222BMUM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BX222BMUM by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: