Part Details for CDR31BX222BKURAC by Vishay Intertechnologies
Overview of CDR31BX222BKURAC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX222BKURAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX222BKURAC
|
Avnet Americas | CDR31BX222BKURAC - Tape and Reel (Alt: CDR31BX222BKURAC) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CDR31BX222BKURAC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 100V 10% Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for CDR31BX222BKURAC
CDR31BX222BKURAC CAD Models
CDR31BX222BKURAC Part Data Attributes
|
CDR31BX222BKURAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX222BKURAC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX222BKURAC
This table gives cross-reference parts and alternative options found for CDR31BX222BKURAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX222BKURAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F1000222KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX222BKURAC vs 0805F1000222KBR |
CDR31BX222BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX222BKURAC vs CDR31BX222BKUSAJ |
CDR31BX222BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX222BKURAC vs CDR31BX222BKZSAC |
CDR31BX222BKWPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX222BKURAC vs CDR31BX222BKWPAT |
CDR31BX222BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0022uF, 0805, | Presidio Components Inc | CDR31BX222BKURAC vs CDR31BX222BKMR |
CDR31BX222BKZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BKURAC vs CDR31BX222BKZP |
0805J1000222KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX222BKURAC vs 0805J1000222KBT |
CDR31BX222BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BKURAC vs CDR31BX222BKZS |
C0805N222K1XMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX222BKURAC vs C0805N222K1XMC |
CDR31BX222BKMSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0022uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX222BKURAC vs CDR31BX222BKMSAB |