Part Details for CDR31BX183AKUSAJ by Vishay Vitramon
Overview of CDR31BX183AKUSAJ by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX183AKUSAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-CDR31BX183AKUSAJCT-ND
|
DigiKey | CAP CER 0.018UF 50V BX 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4990 In Stock |
|
$0.4924 / $1.4400 | Buy Now |
Part Details for CDR31BX183AKUSAJ
CDR31BX183AKUSAJ CAD Models
CDR31BX183AKUSAJ Part Data Attributes
|
CDR31BX183AKUSAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BX183AKUSAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.018 uF, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX183AKUSAJ
This table gives cross-reference parts and alternative options found for CDR31BX183AKUSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX183AKUSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX183AKYRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUSAJ vs CDR31BX183AKYRAJ |
C0805N183K5XSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX183AKUSAJ vs C0805N183K5XSC |
CDR31BX183AKMPAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUSAJ vs CDR31BX183AKMPAR |
C0805N183K5XRC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX183AKUSAJ vs C0805N183K5XRC |
CDR31BX183AKURAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUSAJ vs CDR31BX183AKURAC |
C0805N183K5XPC7189 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX183AKUSAJ vs C0805N183K5XPC7189 |
CDR31BX183AKYMAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUSAJ vs CDR31BX183AKYMAR |
CDR31BX183AKMRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUSAJ vs CDR31BX183AKMRAJ |
CDR31BX183AKZRAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUSAJ vs CDR31BX183AKZRAC |
CDR31BX183AKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUSAJ vs CDR31BX183AKUSAT |