There are no models available for this part yet.
Overview of CDR31BX183AKUSAC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR31BX183AKUSAC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR31BX183AKUSAC
|
Avnet Americas | CDR31BX183AKUSAC - Tape and Reel (Alt: CDR31BX183AKUSAC) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1348 / $0.1492 | Buy Now |
CAD Models for CDR31BX183AKUSAC by Vishay Intertechnologies
Part Data Attributes for CDR31BX183AKUSAC by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681/7
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BX183AKUSAC
This table gives cross-reference parts and alternative options found for CDR31BX183AKUSAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX183AKUSAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX183AKURAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUSAC vs CDR31BX183AKURAP |
C0805N183K5XSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX183AKUSAC vs C0805N183K5XSC |
CDR31BX183AKWMAP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUSAC vs CDR31BX183AKWMAP |
CDR31BX183AKZRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUSAC vs CDR31BX183AKZRAB |
CDR31BX183AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX183AKUSAC vs CDR31BX183AKSM |
CDR31BX183AKYSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUSAC vs CDR31BX183AKYSAR |
CDR31BX183AKZMAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUSAC vs CDR31BX183AKZMAR |
CDR31BX183AKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUSAC vs CDR31BX183AKYPAJ |
CDR31BX183AKNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX183AKUSAC vs CDR31BX183AKNR |
CDR31BX183AKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX183AKUSAC vs CDR31BX183AKZSAC |