Capacitors
CDR31BX182BMYP
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP

Overview of CDR31BX182BMYP by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR31BX182BMYP by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR31BX182BMYP by KEMET Corporation

CDR31BX182BMYP
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CDR31BX182BMYP
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CDR31BX182BMYP

This table gives cross-reference parts and alternative options found for CDR31BX182BMYP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX182BMYP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR31BX182BMZM Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX182BMYP vs CDR31BX182BMZM
C0805N182M1XPC7246 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0018uF, 0805, KEMET Corporation CDR31BX182BMYP vs C0805N182M1XPC7246
C0805N182M1XMC7246 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0018uF, 0805, KEMET Corporation CDR31BX182BMYP vs C0805N182M1XMC7246
CDR31BX182BMUSAJ CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0018 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR31BX182BMYP vs CDR31BX182BMUSAJ
CDR31BX182BMWP Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX182BMYP vs CDR31BX182BMWP
CDR31BX182BMSR Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0018uF, 0805, Presidio Components Inc CDR31BX182BMYP vs CDR31BX182BMSR
CDR31BX182BMSS Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX182BMYP vs CDR31BX182BMSS
CDR31BX182BMZSAC CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0018 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR31BX182BMYP vs CDR31BX182BMZSAC
CDR31BX182BMWP Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0018uF, 0805, Presidio Components Inc CDR31BX182BMYP vs CDR31BX182BMWP
CDR31BX182BMMR Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0018uF, 0805, Presidio Components Inc CDR31BX182BMYP vs CDR31BX182BMMR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BX182BMYP by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BX182BMYP by KEMET Corporation

Select Manufacturer
Which Manufacturer of CDR31BX182BMYP would you like to use for your alert(s)?
  • Please alert me when CDR31BX182BMYP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR31BX182BMYP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BX182BMYP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR31BX182BMYP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BX182BMYP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BX182BMYP by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: