Part Details for CDR31BX182BKYS by KEMET Corporation
Overview of CDR31BX182BKYS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX182BKYS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX182BKYS
|
Avnet Americas | Cap Ceramic 0.0018uF 100V X7R 10% SMD 0805 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR31BX182BKYS) RoHS: Not Compliant Min Qty: 295 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BX182BKYS
CDR31BX182BKYS CAD Models
CDR31BX182BKYS Part Data Attributes
|
CDR31BX182BKYS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX182BKYS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX182BKYS
This table gives cross-reference parts and alternative options found for CDR31BX182BKYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX182BKYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F1000182KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX182BKYS vs 0805F1000182KBR |
0805Y1000182KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX182BKYS vs 0805Y1000182KBR |
C0805N182K1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX182BKYS vs C0805N182K1XRC |
CDR31BX182BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX182BKYS vs CDR31BX182BKWSAB |
C0805N182K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX182BKYS vs C0805N182K1XPC |
CDR31BX182BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX182BKYS vs CDR31BX182BKSM |
CDR31BX182BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX182BKYS vs CDR31BX182BKZS |
0805J1000182KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX182BKYS vs 0805J1000182KBR |
CDR31BX182BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX182BKYS vs CDR31BX182BKYR |
CDR31BX182BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX182BKYS vs CDR31BX182BKUR |