Part Details for CDR31BX153AKWM by Kyocera AVX Components
Overview of CDR31BX153AKWM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX153AKWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX153AKWM
|
Avnet Americas | Cap Ceramic 0.015uF 50V X7R 10% SMD 0805 (1%FR) 125?C Bulk - Bulk (Alt: CDR31BX153AKWM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BX153AKWM
CDR31BX153AKWM CAD Models
CDR31BX153AKWM Part Data Attributes
|
CDR31BX153AKWM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX153AKWM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX153AKWM
This table gives cross-reference parts and alternative options found for CDR31BX153AKWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX153AKWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX153AKMS | Ceramic Capacitor, Ceramic, 50V, BX, -/+15ppm/Cel TC, 0.015uF, 0805 | Presidio Components Inc | CDR31BX153AKWM vs CDR31BX153AKMS |
CDR31BX153AKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX153AKWM vs CDR31BX153AKUSAJ |
CDR31BX153AKMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX153AKWM vs CDR31BX153AKMP |
0805J0500153KBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 0805, | Knowles Capacitors | CDR31BX153AKWM vs 0805J0500153KBC |
CDR31BX153AKMPAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.015 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX153AKWM vs CDR31BX153AKMPAT |
0805Y0500153KBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX153AKWM vs 0805Y0500153KBR |
CDR31BX153AKMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX153AKWM vs CDR31BX153AKMR |
CDR31BX153AKSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX153AKWM vs CDR31BX153AKSS |
CDR31BX153AKMRAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.015 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX153AKWM vs CDR31BX153AKMRAT |
CDR31BX153AKSP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 0805, | Presidio Components Inc | CDR31BX153AKWM vs CDR31BX153AKSP |