Part Details for CDR31BX152BMZR by KEMET Corporation
Overview of CDR31BX152BMZR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX152BMZR
CDR31BX152BMZR CAD Models
CDR31BX152BMZR Part Data Attributes
|
CDR31BX152BMZR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX152BMZR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX152BMZR
This table gives cross-reference parts and alternative options found for CDR31BX152BMZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX152BMZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX152BMZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX152BMZR vs CDR31BX152BMZP |
CDR31BX152BMYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX152BMZR vs CDR31BX152BMYP |
CDR31BX152BMUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX152BMZR vs CDR31BX152BMUS |
CDR31BX152BMZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX152BMZR vs CDR31BX152BMZM |
0805A1000152MBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CDR31BX152BMZR vs 0805A1000152MBR |
CDR31BX152BMSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX152BMZR vs CDR31BX152BMSS |
C0805N152M1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX152BMZR vs C0805N152M1XPC |
0805A1000152MBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CDR31BX152BMZR vs 0805A1000152MBT |
C0805N152M1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX152BMZR vs C0805N152M1XSC |
CDR31BX152BMUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX152BMZR vs CDR31BX152BMUM |