Part Details for CDR31BX152BMWS by KEMET Corporation
Overview of CDR31BX152BMWS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX152BMWS
CDR31BX152BMWS CAD Models
CDR31BX152BMWS Part Data Attributes
|
CDR31BX152BMWS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BX152BMWS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX152BMWS
This table gives cross-reference parts and alternative options found for CDR31BX152BMWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX152BMWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX152BMMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX152BMWS vs CDR31BX152BMMR |
CDR31BX152BMWS | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0015uF, 0805, | Metuchen Capacitors Inc | CDR31BX152BMWS vs CDR31BX152BMWS |
CDR31BX152BMMR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0015uF, 0805, | Presidio Components Inc | CDR31BX152BMWS vs CDR31BX152BMMR |
CDR31BX152BMWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX152BMWS vs CDR31BX152BMWM |
CDR31BX152BMMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX152BMWS vs CDR31BX152BMMP |
C0805N152M1XML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX152BMWS vs C0805N152M1XML |
CDR31BX152BMWMAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.0015 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX152BMWS vs CDR31BX152BMWMAT |
0805A1000152MBB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0015uF, 0805, | Knowles Capacitors | CDR31BX152BMWS vs 0805A1000152MBB |
CDR31BX152BMYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX152BMWS vs CDR31BX152BMYM |
C0805N152M1XSC7189 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0015uF, 0805, | KEMET Corporation | CDR31BX152BMWS vs C0805N152M1XSC7189 |