Part Details for CDR31BX123AKWRAJ by Vishay Vitramon
Overview of CDR31BX123AKWRAJ by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BX123AKWRAJ
CDR31BX123AKWRAJ CAD Models
CDR31BX123AKWRAJ Part Data Attributes
|
CDR31BX123AKWRAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BX123AKWRAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.012 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX123AKWRAJ
This table gives cross-reference parts and alternative options found for CDR31BX123AKWRAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX123AKWRAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX123AKMMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKWRAJ vs CDR31BX123AKMMAB |
0805F0500123KBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX123AKWRAJ vs 0805F0500123KBR |
C0805N123K5XMC7189 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 0805, | KEMET Corporation | CDR31BX123AKWRAJ vs C0805N123K5XMC7189 |
CDR31BX123AKWPAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.012 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX123AKWRAJ vs CDR31BX123AKWPAJ |
CDR31BX123AKYMAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.012 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX123AKWRAJ vs CDR31BX123AKYMAB |
CDR31BX123AKWMAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.012 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX123AKWRAJ vs CDR31BX123AKWMAJ |
CDR31BX123AKWPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKWRAJ vs CDR31BX123AKWPAJ |
CDR31BX123AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX123AKWRAJ vs CDR31BX123AKUR |
C0805N123K5XML7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 0805, | KEMET Corporation | CDR31BX123AKWRAJ vs C0805N123K5XML7246 |
CDR31BX123AKWRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX123AKWRAJ vs CDR31BX123AKWRAJ |