Part Details for CDR31BX122BKMM by Kyocera AVX Components
Overview of CDR31BX122BKMM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX122BKMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX122BKMM
|
Avnet Americas | Cap Ceramic 0.0012uF 100V X7R 10% SMD 0805 (1%FR) 125°C Bulk - Bulk (Alt: CDR31BX122BKMM) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BX122BKMM
CDR31BX122BKMM CAD Models
CDR31BX122BKMM Part Data Attributes
|
CDR31BX122BKMM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BX122BKMM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX122BKMM
This table gives cross-reference parts and alternative options found for CDR31BX122BKMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX122BKMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX122BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX122BKMM vs CDR31BX122BKSP |
C0805N122K1XSL7189 | Cap,Ceramic,1.2nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BX122BKMM vs C0805N122K1XSL7189 |
CDR31BX122BKTM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0012uF, 0805, | Kyocera AVX Components | CDR31BX122BKMM vs CDR31BX122BKTM |
C0805N122K1XPL7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | CDR31BX122BKMM vs C0805N122K1XPL7189 |
CDR31BX122BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX122BKMM vs CDR31BX122BKZR |
C0805N122K1XPC7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | CDR31BX122BKMM vs C0805N122K1XPC7189 |
0805F1000122KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CDR31BX122BKMM vs 0805F1000122KBR |
0805F1000122KBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | CDR31BX122BKMM vs 0805F1000122KBC |
C0805N122K1XPH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0012uF, 0805, | KEMET Corporation | CDR31BX122BKMM vs C0805N122K1XPH7246 |
0805F1000122KBB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0012uF, 0805, | Knowles Capacitors | CDR31BX122BKMM vs 0805F1000122KBB |