Capacitors
CDR31BX103AMZRAC
Description: CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP

Overview of CDR31BX103AMZRAC by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Electronic Manufacturing

CAD Models for CDR31BX103AMZRAC by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR31BX103AMZRAC by Vishay Vitramon

CDR31BX103AMZRAC
Vishay Vitramon
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681/7
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CDR31BX103AMZRAC
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for CDR31BX103AMZRAC

This table gives cross-reference parts and alternative options found for CDR31BX103AMZRAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX103AMZRAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805J0500103MBB Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, Knowles Capacitors CDR31BX103AMZRAC vs 0805J0500103MBB
C0805N103M5XSC7246 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, KEMET Corporation CDR31BX103AMZRAC vs C0805N103M5XSC7246
CDR31BX103AMYRAJ Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BX103AMZRAC vs CDR31BX103AMYRAJ
CDR31BX103AMMSAP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BX103AMZRAC vs CDR31BX103AMMSAP
CDR31BX103AMMR Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, Presidio Components Inc CDR31BX103AMZRAC vs CDR31BX103AMMR
CDR31BX103AMZPAT Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BX103AMZRAC vs CDR31BX103AMZPAT
CDR31BX103AMZRAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BX103AMZRAC vs CDR31BX103AMZRAC
SR0805BX103M2NT94 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP Presidio Components Inc CDR31BX103AMZRAC vs SR0805BX103M2NT94
C0805N103M5XSL Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BX103AMZRAC vs C0805N103M5XSL
CDR31BX103AMYMAB CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE Vishay Vitramon CDR31BX103AMZRAC vs CDR31BX103AMYMAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BX103AMZRAC by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BX103AMZRAC by Vishay Vitramon

Select Manufacturer
Which Manufacturer of CDR31BX103AMZRAC would you like to use for your alert(s)?
  • Please alert me when CDR31BX103AMZRAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR31BX103AMZRAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BX103AMZRAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR31BX103AMZRAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BX103AMZRAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BX103AMZRAC by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: