There are no models available for this part yet.
Overview of CDR31BX103AKUP by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR31BX103AKUP by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50J8142
|
Newark | Capacitor, ceramic,10000Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR31BX103AKUP RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 / $7.6400 | Buy Now | |
DISTI #
478-CDR31BX103AKUP-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 5000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2248 | Buy Now | |
DISTI #
CDR31BX103AKUP
|
Avnet Americas | Cap Ceramic 0.01uF 50V X7R 10% SMD 0805 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR31BX103AKUP) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 360 Factory Stock |
|
$3.7670 | Buy Now | |
DISTI #
CDR31BX103AKUP
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$2.2200 | Buy Now |
CAD Models for CDR31BX103AKUP by Kyocera AVX Components
Part Data Attributes for CDR31BX103AKUP by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
MIL-PRF-55681
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e0
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for CDR31BX103AKUP
This table gives cross-reference parts and alternative options found for CDR31BX103AKUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX103AKUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX103AKYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX103AKUP vs CDR31BX103AKYR |
CDR31BX103AKMMAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX103AKUP vs CDR31BX103AKMMAJ |
CDR31BX103AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX103AKUP vs CDR31BX103AKSP |
CDR31BX103AKMM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX103AKUP vs CDR31BX103AKMM |
CDR31BX103AKWPAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX103AKUP vs CDR31BX103AKWPAC |
0805Y0500103KBB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, | Knowles Capacitors | CDR31BX103AKUP vs 0805Y0500103KBB |
CDR31BX103AKUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX103AKUP vs CDR31BX103AKUP |
C0805N103K5XML7189 | Cap,Ceramic,10nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case | KEMET Corporation | CDR31BX103AKUP vs C0805N103K5XML7189 |
BX0805103K1HSR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 0805, | Cinetech Industrial Co Ltd | CDR31BX103AKUP vs BX0805103K1HSR |
CDR31BX103AKMSAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.01 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX103AKUP vs CDR31BX103AKMSAP |
Related Parts for CDR31BX103AKUP
-
TBJE336K025LRSB0823Fixed Capacitors
-
1-102387-1Headers and Edge Type Connectors
-
CA3130EOperational Amplifiers
-
MC14106BDR2GGates
-
H11AA1-X007TOptocoupler
-
M55342K06B34E8RThin Film Resistors
-
B-479A-1Power/Signal Relays
-
RLR20C5R10GSMetal Film Resistors
-
M55342K06B34E8RS2Metal Glaze/Thick Film Resistors