Part Details for CDR31BX102BKURAB by Vishay Intertechnologies
Overview of CDR31BX102BKURAB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX102BKURAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8410
|
Newark | Cdr31Bx102Bkurab Rohs Compliant: No |Vishay CDR31BX102BKURAB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CDR31BX102BKURAB
|
Avnet Americas | CDR31BX102BKURAB - Bulk (Alt: CDR31BX102BKURAB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3460 |
|
$0.0625 | Buy Now |
DISTI #
CDR31BX102BKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 100V 10% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$9.3300 / $9.7100 | Buy Now |
Part Details for CDR31BX102BKURAB
CDR31BX102BKURAB CAD Models
CDR31BX102BKURAB Part Data Attributes
|
CDR31BX102BKURAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX102BKURAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX102BKURAB
This table gives cross-reference parts and alternative options found for CDR31BX102BKURAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX102BKURAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX102BKZRAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKURAB vs CDR31BX102BKZRAB |
CDR31BX102BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BX102BKURAB vs CDR31BX102BKWR |
CDR31BX102BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX102BKURAB vs CDR31BX102BKUM |
CDR31BX102BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKURAB vs CDR31BX102BKZSAC |
0805F1000102KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR31BX102BKURAB vs 0805F1000102KBR |
CDR31BX102BKZMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKURAB vs CDR31BX102BKZMAR |
CDR31BX102BKTS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0805, | Kyocera AVX Components | CDR31BX102BKURAB vs CDR31BX102BKTS |
CDR31BX102BKMRAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX102BKURAB vs CDR31BX102BKMRAJ |
CDR31BX102BKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKURAB vs CDR31BX102BKWSAJ |
CDR31BX102BKYPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BX102BKURAB vs CDR31BX102BKYPAC |