Part Details for CDR31BX102BKUPAP by Vishay Intertechnologies
Overview of CDR31BX102BKUPAP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BX102BKUPAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BX102BKUPAP
|
Avnet Americas | CDR31BX102BKUPAP - Tape and Reel (Alt: CDR31BX102BKUPAP) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1492 / $0.1895 | Buy Now |
Part Details for CDR31BX102BKUPAP
CDR31BX102BKUPAP CAD Models
CDR31BX102BKUPAP Part Data Attributes
|
CDR31BX102BKUPAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR31BX102BKUPAP
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BX102BKUPAP
This table gives cross-reference parts and alternative options found for CDR31BX102BKUPAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BX102BKUPAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BX102BKZSAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUPAP vs CDR31BX102BKZSAC |
CDR31BX102BKZMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUPAP vs CDR31BX102BKZMAT |
CDR31BX102BKMMAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUPAP vs CDR31BX102BKMMAT |
CDR31BX102BKMMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUPAP vs CDR31BX102BKMMAJ |
CDR31BX102BKMRAP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUPAP vs CDR31BX102BKMRAP |
CDR31BX102BKMPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUPAP vs CDR31BX102BKMPAB |
C0805N102K1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX102BKUPAP vs C0805N102K1XSC |
CDR31BX102BKWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BX102BKUPAP vs CDR31BX102BKWM |
CDR31BX102BKYPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BX102BKUPAP vs CDR31BX102BKYPAB |
CDR31BX102BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BX102BKUPAP vs CDR31BX102BKYM |