Part Details for CDR31BP750BFMMAB by Vishay Vitramon
Overview of CDR31BP750BFMMAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP750BFMMAB
CDR31BP750BFMMAB CAD Models
CDR31BP750BFMMAB Part Data Attributes
|
CDR31BP750BFMMAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR31BP750BFMMAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000075 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/7 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP750BFMMAB
This table gives cross-reference parts and alternative options found for CDR31BP750BFMMAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP750BFMMAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP750BFMMAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000075 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP750BFMMAB vs CDR31BP750BFMMAT |
CDR31BP750BFUMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP750BFMMAB vs CDR31BP750BFUMAJ |
CDR31BP750BFWPAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000075 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP750BFMMAB vs CDR31BP750BFWPAT |
CDR31BP750BFWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP750BFMMAB vs CDR31BP750BFWSAB |
CDR31BP750BFNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP750BFMMAB vs CDR31BP750BFNP |
CDR31BP750BFZPAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000075 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP750BFMMAB vs CDR31BP750BFZPAB |
CDR31BP750BFUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000075 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP750BFMMAB vs CDR31BP750BFUSAB |
CDR31BP750BFMMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP750BFMMAB vs CDR31BP750BFMMAR |
CDR31BP750BFZRAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000075 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP750BFMMAB vs CDR31BP750BFZRAJ |
CDR31BP750BFMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP750BFMMAB vs CDR31BP750BFMS |