Datasheets
CDR31BP681AJYS-T&R by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP

Part Details for CDR31BP681AJYS-T&R by KEMET Corporation

Overview of CDR31BP681AJYS-T&R by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for CDR31BP681AJYS-T&R

CDR31BP681AJYS-T&R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR31BP681AJYS-T&R Part Data Attributes

CDR31BP681AJYS-T&R KEMET Corporation
Buy Now Datasheet
Compare Parts:
CDR31BP681AJYS-T&R KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00068 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND

Alternate Parts for CDR31BP681AJYS-T&R

This table gives cross-reference parts and alternative options found for CDR31BP681AJYS-T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP681AJYS-T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VJ0805A681JXAMB CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00068 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR31BP681AJYS-T&R vs VJ0805A681JXAMB
C0805CG681J50PT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Passive Plus Inc CDR31BP681AJYS-T&R vs C0805CG681J50PT
RMUMK212CG681JR-T CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP TAIYO YUDEN CDR31BP681AJYS-T&R vs RMUMK212CG681JR-T
GRM40C0G681J050AB CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd CDR31BP681AJYS-T&R vs GRM40C0G681J050AB
UMK212CG681JR-B CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP TAIYO YUDEN CDR31BP681AJYS-T&R vs UMK212CG681JR-B
GRM40C0G681J050BL CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd CDR31BP681AJYS-T&R vs GRM40C0G681J050BL
C0805CG681J50PB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Passive Plus Inc CDR31BP681AJYS-T&R vs C0805CG681J50PB
B37940A5681J060 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP TDK Epcos CDR31BP681AJYS-T&R vs B37940A5681J060
GRM40C0G681J050BK CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd CDR31BP681AJYS-T&R vs GRM40C0G681J050BK
GRM40C0G681J050AC CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00068uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd CDR31BP681AJYS-T&R vs GRM40C0G681J050AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BP681AJYS-T&R by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BP681AJYS-T&R by KEMET Corporation

  • Please alert me when CDR31BP681AJYS-T&R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDR31BP681AJYS-T&R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BP681AJYS-T&R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDR31BP681AJYS-T&R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BP681AJYS-T&R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BP681AJYS-T&R by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: