Part Details for CDR31BP681AFSR by KEMET Corporation
Overview of CDR31BP681AFSR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP681AFSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP681AFSR
|
Avnet Americas | Cap Ceramic 680pF 50V C0G 1% SMD 0805 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR31BP681AFSR) RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR31BP681AFSR
CDR31BP681AFSR CAD Models
CDR31BP681AFSR Part Data Attributes
|
CDR31BP681AFSR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP681AFSR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP681AFSR
This table gives cross-reference parts and alternative options found for CDR31BP681AFSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP681AFSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP681AFZPAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP681AFSR vs CDR31BP681AFZPAR |
CDR31BP681AFZRAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP681AFSR vs CDR31BP681AFZRAR |
CDR31BP681AFUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BP681AFSR vs CDR31BP681AFUR |
CDR31BP681BFWM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00068uF, 0805, | Metuchen Capacitors Inc | CDR31BP681AFSR vs CDR31BP681BFWM |
CDR31BP681AFUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CDR31BP681AFSR vs CDR31BP681AFUS |
CDR31BP681AFWPAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00068 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP681AFSR vs CDR31BP681AFWPAT |
C0805N681F5GSL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP681AFSR vs C0805N681F5GSL |
CDR31BP681AFZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP681AFSR vs CDR31BP681AFZS |
CDR31BP681AFYMAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP681AFSR vs CDR31BP681AFYMAJ |
CDR31BP681AFZMAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP681AFSR vs CDR31BP681AFZMAR |