CDR31BP680BJZR
Description: Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000068uF, 0805,

Overview of CDR31BP680BJZR by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR31BP680BJZR by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR31BP680BJZR by Presidio Components Inc

CDR31BP680BJZR
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CDR31BP680BJZR
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000068uF, 0805,
    VS

Alternate Parts for CDR31BP680BJZR

This table gives cross-reference parts and alternative options found for CDR31BP680BJZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP680BJZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR31BP680BJWM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP680BJZR vs CDR31BP680BJWM
CDR31BP680BJUSAB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP Vishay Intertechnologies CDR31BP680BJZR vs CDR31BP680BJUSAB
C0805N680J1GPH Cap,Ceramic,68pF,100VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case KEMET Corporation CDR31BP680BJZR vs C0805N680J1GPH
CDR31BP680BJWS Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP680BJZR vs CDR31BP680BJWS
CDR31BP680BJWS Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP680BJZR vs CDR31BP680BJWS
CDR31BP680BJWP Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP680BJZR vs CDR31BP680BJWP
CDR31BP680BJZP Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.000068uF, 0805, Kyocera AVX Components CDR31BP680BJZR vs CDR31BP680BJZP
CDR31BP680BJUSAR CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000068 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR31BP680BJZR vs CDR31BP680BJUSAR
CDR31BP680BJZRAJ CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000068 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR31BP680BJZR vs CDR31BP680BJZRAJ
CDR31BP680BJZSAT CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000068 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR31BP680BJZR vs CDR31BP680BJZSAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BP680BJZR by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BP680BJZR by Presidio Components Inc

Select Manufacturer
Which Manufacturer of CDR31BP680BJZR would you like to use for your alert(s)?
  • Please alert me when CDR31BP680BJZR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR31BP680BJZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BP680BJZR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR31BP680BJZR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BP680BJZR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BP680BJZR by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: