Part Details for CDR31BP680BFUR by KEMET Corporation
Overview of CDR31BP680BFUR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR31BP680BFUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP680BFUR
|
Avnet Americas | Cap Ceramic 68pF 100V C0G 1% SMD 0805 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR31BP680BFUR) RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6993 / $5.6088 | Buy Now |
Part Details for CDR31BP680BFUR
CDR31BP680BFUR CAD Models
CDR31BP680BFUR Part Data Attributes
|
CDR31BP680BFUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR31BP680BFUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP680BFUR
This table gives cross-reference parts and alternative options found for CDR31BP680BFUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP680BFUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP680BFWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP680BFUR vs CDR31BP680BFWSAJ |
CDR31BP680BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP680BFUR vs CDR31BP680BFSS |
CDR31BP680BFYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP680BFUR vs CDR31BP680BFYS |
CDR31BP680BFWRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP680BFUR vs CDR31BP680BFWRAR |
CDR31BP680BFWPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP680BFUR vs CDR31BP680BFWPAT |
CDR31BP680BFWPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP680BFUR vs CDR31BP680BFWPAJ |
CDR31BP680BFWPAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP680BFUR vs CDR31BP680BFWPAB |
CDR31BP680BFWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP680BFUR vs CDR31BP680BFWSAR |
C0805N680F1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP680BFUR vs C0805N680F1GMC |
CDR31BP680BFYSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP680BFUR vs CDR31BP680BFYSAB |