Datasheets
CDR31BP621AJUSAJ by:

CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00062 uF, SURFACE MOUNT, 0805, CHIP

Part Details for CDR31BP621AJUSAJ by Vishay Vitramon

Overview of CDR31BP621AJUSAJ by Vishay Vitramon

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Electronic Manufacturing

Part Details for CDR31BP621AJUSAJ

CDR31BP621AJUSAJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR31BP621AJUSAJ Part Data Attributes

CDR31BP621AJUSAJ Vishay Vitramon
Buy Now Datasheet
Compare Parts:
CDR31BP621AJUSAJ Vishay Vitramon CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00062 uF, SURFACE MOUNT, 0805, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00062 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.3 mm
JESD-609 Code e0
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-55681/7
Size Code 0805
Surface Mount YES
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for CDR31BP621AJUSAJ

This table gives cross-reference parts and alternative options found for CDR31BP621AJUSAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP621AJUSAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDR31BP621AJMS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP621AJUSAJ vs CDR31BP621AJMS
CDR31BP621AJSM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP621AJUSAJ vs CDR31BP621AJSM
CDR31BP621BJWR Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00062uF, 0805, Metuchen Capacitors Inc CDR31BP621AJUSAJ vs CDR31BP621BJWR
CDR31BP621AJWSAP CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00062 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE Vishay Vitramon CDR31BP621AJUSAJ vs CDR31BP621AJWSAP
CDR31BP621AJUS Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP621AJUSAJ vs CDR31BP621AJUS
CDR31BP621AJWP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP621AJUSAJ vs CDR31BP621AJWP
CDR31BP621AJYM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR31BP621AJUSAJ vs CDR31BP621AJYM
C0805N621J5GPC7189 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP KEMET Corporation CDR31BP621AJUSAJ vs C0805N621J5GPC7189
CDR31BP621AJZSAC CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00062 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR31BP621AJUSAJ vs CDR31BP621AJZSAC
CDR31BP621AJUMAJ CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00062 uF, SURFACE MOUNT, 0805, CHIP Vishay Vitramon CDR31BP621AJUSAJ vs CDR31BP621AJUMAJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR31BP621AJUSAJ by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR31BP621AJUSAJ by Vishay Vitramon

Select Manufacturer
Which Manufacturer of CDR31BP621AJUSAJ would you like to use for your alert(s)?
  • Please alert me when CDR31BP621AJUSAJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR31BP621AJUSAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR31BP621AJUSAJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR31BP621AJUSAJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR31BP621AJUSAJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR31BP621AJUSAJ by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: