Part Details for CDR31BP621AFYS by Kyocera AVX Components
Overview of CDR31BP621AFYS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP621AFYS
CDR31BP621AFYS CAD Models
CDR31BP621AFYS Part Data Attributes
|
CDR31BP621AFYS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP621AFYS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP621AFYS
This table gives cross-reference parts and alternative options found for CDR31BP621AFYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP621AFYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP621AFMM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP621AFYS vs CDR31BP621AFMM |
CDR31BP621AFSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP621AFYS vs CDR31BP621AFSR |
CDR31BP621AFWSAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00062 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP621AFYS vs CDR31BP621AFWSAB |
CDR31BP621AFNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP621AFYS vs CDR31BP621AFNS |
CDR31BP621AFWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP621AFYS vs CDR31BP621AFWR |
CDR31BP621AFUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP621AFYS vs CDR31BP621AFUM |
CDR31BP621AFMSAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.00062 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR31BP621AFYS vs CDR31BP621AFMSAT |
CDR31BP621AFTM | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00062uF, 0805, | Kyocera AVX Components | CDR31BP621AFYS vs CDR31BP621AFTM |
CDR31BP621AFWRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00062uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP621AFYS vs CDR31BP621AFWRAT |
CDR31BP621AFZR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00062uF, 0805, | Kyocera AVX Components | CDR31BP621AFYS vs CDR31BP621AFZR |