Part Details for CDR31BP5R6BDZR by Presidio Components Inc
Overview of CDR31BP5R6BDZR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP5R6BDZR
CDR31BP5R6BDZR CAD Models
CDR31BP5R6BDZR Part Data Attributes
|
CDR31BP5R6BDZR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR31BP5R6BDZR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, BP, -/+30ppm/Cel TC, 0.0000056uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 8.9286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 8.9286% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP5R6BDZR
This table gives cross-reference parts and alternative options found for CDR31BP5R6BDZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP5R6BDZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP5R6BDYSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000056 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP5R6BDZR vs CDR31BP5R6BDYSAT |
C0805N569D1GPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BDZR vs C0805N569D1GPL |
CDR31BP5R6BDWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP5R6BDZR vs CDR31BP5R6BDWSAJ |
CDR31BP5R6BDWP | Ceramic Capacitor, Ceramic, 100V, 8.9286% +Tol, 8.9286% -Tol, BP, -/+30ppm/Cel TC, 0.0000056uF, 0805, | Presidio Components Inc | CDR31BP5R6BDZR vs CDR31BP5R6BDWP |
CDR31BP5R6BDNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP5R6BDZR vs CDR31BP5R6BDNR |
C0805N569D1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BDZR vs C0805N569D1GML |
C0805N569D1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BDZR vs C0805N569D1GSC |
CDR31BP5R6BDMPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000056 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CDR31BP5R6BDZR vs CDR31BP5R6BDMPAC |
CDR31BP5R6BDUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 8.93% +Tol, 8.93% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR31BP5R6BDZR vs CDR31BP5R6BDUSAJ |
CDR31BP5R6BDZSAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0000056 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR31BP5R6BDZR vs CDR31BP5R6BDZSAC |