Part Details for CDR31BP5R6BBNM by Kyocera AVX Components
Overview of CDR31BP5R6BBNM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR31BP5R6BBNM
CDR31BP5R6BBNM CAD Models
CDR31BP5R6BBNM Part Data Attributes
|
CDR31BP5R6BBNM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR31BP5R6BBNM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CDR31BP5R6BBNM
This table gives cross-reference parts and alternative options found for CDR31BP5R6BBNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR31BP5R6BBNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP5R6BBYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BBNM vs CDR31BP5R6BBYR |
CDR31BP5R6BBUP | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, BP, -/+30ppm/Cel TC, 0.0000056uF, 0805, | Presidio Components Inc | CDR31BP5R6BBNM vs CDR31BP5R6BBUP |
CDR31BP5R6BBSR | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, BP, -/+30ppm/Cel TC, 0.0000056uF, 0805, | Presidio Components Inc | CDR31BP5R6BBNM vs CDR31BP5R6BBSR |
CDR31BP5R6BBZR | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, BP, -/+30ppm/Cel TC, 0.0000056uF, 0805, | Presidio Components Inc | CDR31BP5R6BBNM vs CDR31BP5R6BBZR |
C0805N569B1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BBNM vs C0805N569B1GML |
CDR31BP5R6BBSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP5R6BBNM vs CDR31BP5R6BBSS |
CDR31BP5R6BBZS | Ceramic Capacitor, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, BP, -/+30ppm/Cel TC, 0.0000056uF, 0805, | Kyocera AVX Components | CDR31BP5R6BBNM vs CDR31BP5R6BBZS |
CDR31BP5R6BBUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP5R6BBNM vs CDR31BP5R6BBUS |
CDR31BP5R6BBSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR31BP5R6BBNM vs CDR31BP5R6BBSP |
CDR31BP5R6BBWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, BP, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR31BP5R6BBNM vs CDR31BP5R6BBWM |